-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56LT1 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW56LT1
|
Avnet Americas | - Tape and Reel (Alt: BAW56LT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant |
75 In Stock |
|
$2.3700 | Buy Now |
DISTI #
82771654
|
Verical | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1410 | Americas - 50 |
|
$3.0810 / $3.6140 | Buy Now |
|
Bristol Electronics | 24418 |
|
RFQ | ||
|
Bristol Electronics | 14957 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 7700 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 4738 |
|
RFQ | ||
|
Bristol Electronics | 3116 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,70V V(RRM),TO-236AB | 43744 |
|
$0.0759 / $0.5060 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,70V V(RRM),TO-236AB | 11311 |
|
$0.0200 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAW56LT1
onsemi
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW56LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56E6327HTSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | BAW56LT1 vs BAW56E6327HTSA1 |
BAW56-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56LT1 vs BAW56-13-F |
BAW56-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, SOT-23, 3 PIN | BAW56LT1 vs BAW56-T |
BAW56 | National Semiconductor Corporation | Check for Price | DIODE 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, Signal Diode | BAW56LT1 vs BAW56 |
BAW56 | Microsemi Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, | BAW56LT1 vs BAW56 |
BAW56-GS08 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | BAW56LT1 vs BAW56-GS08 |
BAW56 | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 0.25A, 70V V(RRM), | BAW56LT1 vs BAW56 |
BAW56-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 0.25 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | BAW56LT1 vs BAW56-V-GS08 |
BAW56E6433 | Siemens | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAW56LT1 vs BAW56E6433 |
BAW56 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56LT1 vs BAW56 |
A good PCB layout for BAW56LT1 involves keeping the leads as short as possible, using a ground plane, and minimizing the distance between the device and the antenna. A 4-layer PCB with a dedicated ground layer is recommended.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a thermally conductive PCB material and a heat sink if necessary.
Although the datasheet specifies a maximum voltage rating of 70V, it's recommended to derate the voltage to 60V or lower to ensure long-term reliability and to account for any voltage spikes or transients.
While the BAW56LT1 is primarily designed for linear applications, it can be used in switching applications with caution. However, the device may not be optimized for high-frequency switching, and the switching frequency should be limited to minimize power losses and ensure reliability.
To troubleshoot issues with the BAW56LT1, start by verifying the PCB layout and ensuring that the device is properly soldered. Check for any signs of physical damage or contamination. Use a thermal camera or thermometer to identify hotspots, and measure the current draw and voltage across the device to identify any anomalies.