-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.25A, 100V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56HDWQ-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW56HDWQ-13DICT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6740 In Stock |
|
$0.0313 / $0.2600 | Buy Now |
DISTI #
BAW56HDWQ-13
|
Avnet Americas | Diode Switching 100V 0.25A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAW56HDWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0358 / $0.0365 | Buy Now |
DISTI #
621-BAW56HDWQ-13
|
Mouser Electronics | Small Signal Switching Diodes 100Vrrm 100Vrwm 250mA 250mW 71Vr RoHS: Compliant | 0 |
|
$0.0330 / $0.2600 | Order Now |
DISTI #
BAW56HDWQ-13
|
TME | Diode: switching, SMD, 100V, 0.25A, 4ns, SOT363, reel,tape Min Qty: 1 | 0 |
|
$0.0345 / $0.4114 | RFQ |
DISTI #
BAW56HDWQ-13
|
Avnet Silica | Diode Switching 100V 025A 6Pin SOT363 TR (Alt: BAW56HDWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56HDWQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW56HDWQ-13
Diodes Incorporated
Rectifier Diode, 4 Element, 0.25A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-03-08 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
The recommended operating temperature range for the BAW56HDWQ-13 is -55°C to 150°C.
Yes, the BAW56HDWQ-13 is suitable for high-frequency switching applications up to 1 GHz due to its low capacitance and high switching speed.
To ensure reliability, follow the recommended storage and handling procedures, and use the device within its specified operating conditions. Additionally, consider using a moisture-sensitive device handling procedure to prevent damage during assembly.
The typical junction-to-ambient thermal resistance of the BAW56HDWQ-13 is around 200°C/W, but this value can vary depending on the specific application and PCB design.
The BAW56HDWQ-13 has a maximum repetitive peak reverse voltage of 30V, so it's not suitable for high-voltage applications above 30V. For higher voltage applications, consider using a different device or adding external protection circuitry.