Part Details for BAW56HDW-13 by Diodes Incorporated
Results Overview of BAW56HDW-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56HDW-13 Information
BAW56HDW-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAW56HDW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAW56HDW-13CT-ND
|
DigiKey | DIODE ARRAY GP 100V 250MA SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9700 In Stock |
|
$0.0316 / $0.1700 | Buy Now |
DISTI #
BAW56HDW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAW56HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0309 / $0.0316 | Buy Now |
DISTI #
621-BAW56HDW-13
|
Mouser Electronics | Small Signal Switching Diodes Fast Switching Diode RoHS: Compliant | 2754 |
|
$0.0300 / $0.1700 | Buy Now |
DISTI #
BAW56HDW-13
|
TME | Diode: switching, SMD, 100V, 0.25A, 4ns, SOT363, reel,tape Min Qty: 1 | 0 |
|
$0.0336 / $0.5335 | RFQ |
DISTI #
BAW56HDW-13
|
Avnet Silica | FAST SWITCHING DIODE SOT363 TR 10K (Alt: BAW56HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0461 | Buy Now |
Part Details for BAW56HDW-13
BAW56HDW-13 CAD Models
BAW56HDW-13 Part Data Attributes
|
BAW56HDW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW56HDW-13
Diodes Incorporated
Rectifier Diode, 4 Element, 0.125A, 100V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAW56HDW-13 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of BAW56HDW-13 involves keeping the leads as short as possible, using a ground plane, and minimizing the distance between the device and the antenna. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure the reliability of the BAW56HDW-13 in high-temperature applications, it is essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The recommended soldering profile for BAW56HDW-13 involves a peak temperature of 260°C, a dwell time of 10-30 seconds, and a ramp-up rate of 3°C/second. It is essential to follow the recommended soldering profile to avoid damaging the device.
-
Yes, BAW56HDW-13 can be used in switching applications, but it is essential to ensure that the device is operated within its recommended switching frequency and voltage ratings to avoid overheating and premature failure.
-
To troubleshoot issues with BAW56HDW-13, start by checking the PCB layout, soldering quality, and component placement. Then, verify that the device is operated within its recommended operating conditions, and check for any signs of overheating or electrical overstress.