Part Details for BAW56B5000 by Infineon Technologies AG
Results Overview of BAW56B5000 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56B5000 Information
BAW56B5000 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAW56B5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAW56B5000-ND
|
DigiKey | DIODE Min Qty: 10764 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
86094737
|
Verical | Rectifier Diode Switching 85V 0.2A 4ns Automotive 3-Pin SOT-23 T/R Min Qty: 11195 Package Multiple: 1 | Americas - 184988 |
|
$0.0335 | Buy Now |
DISTI #
86097371
|
Verical | Rectifier Diode Switching 85V 0.2A 4ns Automotive 3-Pin SOT-23 T/R Min Qty: 11195 Package Multiple: 1 Date Code: 0601 | Americas - 180000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | High-speed switching diodes RoHS: Compliant Status: Obsolete Min Qty: 1 | 364988 |
|
$0.0166 / $0.0268 | Buy Now |