Part Details for BAW56 by National Semiconductor Corporation
Results Overview of BAW56 by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56 Information
BAW56 by National Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for BAW56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6106 |
|
RFQ | ||
|
Bristol Electronics | 920 |
|
RFQ | ||
|
Quest Components | 0.215 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 13002 |
|
$0.0236 / $0.1180 | Buy Now |
|
Quest Components | 0.215 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 10895 |
|
$0.0168 / $0.0360 | Buy Now |
|
Quest Components | 0.215 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 736 |
|
$0.0500 / $0.1110 | Buy Now |
Part Details for BAW56
BAW56 CAD Models
BAW56 Part Data Attributes
|
BAW56
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAW56
National Semiconductor Corporation
DIODE 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56
This table gives cross-reference parts and alternative options found for BAW56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAW56 vs BAW56-T1 |
BAW56E6433HTMA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAW56 vs BAW56E6433HTMA1 |
BAW56 | Rectron Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, SOT-23, 3 PIN | BAW56 vs BAW56 |
BAW56TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | BAW56 vs BAW56TA |
BAW56-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAW56 vs BAW56-G |
BAW56-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAW56 vs BAW56-T1 |
BAW56 | KEC | Check for Price | Rectifier Diode, 2 Element, 0.125A, 85V V(RRM), Silicon, SOT-23, 3 PIN | BAW56 vs BAW56 |
BAW56 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAW56 vs BAW56 |
BAW56T | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAW56 vs BAW56T |
BAW56 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAW56 is -55°C to 150°C, although the recommended operating temperature range is -40°C to 125°C for optimal performance.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exposing the device to mechanical stress, moisture, or extreme temperatures. Additionally, use a suitable PCB layout and follow recommended soldering practices.
-
Yes, BAW56 can be used in switching applications, but it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure that the circuit design takes into account the device's limitations to prevent overheating or damage.
-
Select resistor values based on the specific application requirements, such as voltage, current, and power dissipation. Consult the datasheet and application notes for guidance on selecting suitable resistor values. Additionally, consider using simulation tools or consulting with experienced engineers to ensure optimal circuit design.
-
Common failure modes of BAW56 include overheating, electrical overstress, and mechanical stress. To prevent these failures, ensure proper thermal management, follow recommended operating conditions, and avoid exposing the device to excessive voltage, current, or mechanical stress.