Part Details for BAW56 by FAIRCHILD
Results Overview of BAW56 by FAIRCHILD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56 Information
BAW56 by FAIRCHILD is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for BAW56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87421410
|
Verical | BAW56 Min Qty: 7557 Package Multiple: 1 Date Code: 0101 | Americas - 60000 |
|
$0.0496 | Buy Now |
DISTI #
88041393
|
Verical | BAW56 Min Qty: 7557 Package Multiple: 1 Date Code: 1001 | Americas - 7647 |
|
$0.0496 | Buy Now |