-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BAW56-HFCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1986 In Stock |
|
$0.0471 / $0.1400 | Buy Now |
DISTI #
750-BAW56-HF
|
Mouser Electronics | Small Signal Switching Diodes DIODE SWITCHING COMMON ANODE 70V 200mA 225mW SOT-23 RoHS: Compliant | 5348 |
|
$0.0250 / $0.1400 | Buy Now |
|
NAC | DIODE SWITCHING COMMON ANODE 70V 200mA 225mW SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0240 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAW56-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-09-12 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
A recommended PCB layout for BAW56-HF includes a ground plane underneath the device, short and direct connections to the RF pins, and a via to the ground plane near the device to reduce inductance. Additionally, a 50Ω transmission line should be used to match the impedance of the device.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Additionally, the device should be operated within the recommended operating temperature range.
The maximum power handling capability of BAW56-HF is typically limited by the device's thermal characteristics and the PCB design. As a general guideline, the device can handle up to 1W of continuous power, but this may vary depending on the specific application and operating conditions.
Yes, BAW56-HF can be used in switching applications, but it is recommended to follow the guidelines for switching diodes in the datasheet. The device should be operated within the recommended switching frequency range, and the switching waveform should be controlled to minimize ringing and overshoot.
To troubleshoot issues with BAW56-HF, start by verifying the device is properly soldered and the PCB layout is correct. Check the operating conditions, such as voltage and current, to ensure they are within the recommended range. Use a signal generator and oscilloscope to verify the input and output signals, and consult the datasheet and application notes for guidance on troubleshooting common issues.