Part Details for BAW56-AQ by Diotec Semiconductor AG
Results Overview of BAW56-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56-AQ Information
BAW56-AQ by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for BAW56-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAW56-AQ-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0303 | Buy Now |
DISTI #
637-BAW56-AQ
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0230 / $0.1400 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 85V - 0.21A - 150°C - Automotive RoHS: Compliant | 0 |
|
$0.0136 / $0.0202 | Buy Now |
DISTI #
BAW56-AQ-DIO
|
TME | Diode: switching, SMD, 85V, 0.215A, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 0 |
|
$0.0175 / $0.0300 | RFQ |