-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW56 - High-speed switching diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56,235 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1873-1-ND
|
DigiKey | DIODE ARRAY GP 90V 215MA TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
255734 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
BAW56,235
|
Avnet Americas | Diode Switching 90V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAW56,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0076 / $0.0083 | Buy Now |
DISTI #
771-BAW56235
|
Mouser Electronics | Small Signal Switching Diodes High-speed switching diode RoHS: Compliant | 55282 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
M01:3380_08551430
|
Arrow Electronics | Diode Switching 90V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 60000 |
|
$0.0031 | Buy Now |
DISTI #
V79:2366_28865926
|
Arrow Electronics | Diode Switching 90V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9091 Package Multiple: 1 Date Code: 2237 | Americas - 43200 |
|
$0.0076 / $0.0110 | Buy Now |
DISTI #
V72:2272_06514005
|
Arrow Electronics | Diode Switching 90V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2147 Container: Cut Strips | Americas - 17840 |
|
$0.0556 / $0.0832 | Buy Now |
DISTI #
P40:2555_18377726
|
Arrow Electronics | Diode Switching 90V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1252 Package Multiple: 1 Date Code: 1907 | Europe - 1252 |
|
$0.0178 | Buy Now |
DISTI #
77697252
|
Verical | Diode Switching 90V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9091 Package Multiple: 1 Date Code: 2237 | Americas - 43200 |
|
$0.0110 | Buy Now |
DISTI #
60317772
|
Verical | Diode Switching 90V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 2147 | Americas - 17840 |
|
$0.0556 / $0.0648 | Buy Now |
|
Rochester Electronics | High-speed switching diode RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0166 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW56,235
Nexperia
BAW56 - High-speed switching diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for BAW56,235 involves keeping the leads as short as possible, using a ground plane, and minimizing the distance between the device and the antenna. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
The BAW56,235 has an integrated ESD protection diode, but it's still important to follow proper ESD handling procedures during assembly and storage. It's also recommended to use an ESD-protected workstation and to ground oneself before handling the device.
While the BAW56,235 is primarily designed for linear applications, it can be used in switching applications with some precautions. However, the device may not be optimized for high-frequency switching, and the switching frequency should be limited to minimize power losses.
To troubleshoot issues with the BAW56,235, start by checking the PCB layout, soldering quality, and component orientation. Verify that the device is properly biased and that the input and output voltages are within the recommended ranges. Use a scope or signal analyzer to check the signal integrity and look for signs of overheating or electrical overstress.