Part Details for BAV99W by Alcatel-Lucent
Results Overview of BAV99W by Alcatel-Lucent
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV99W Information
BAV99W by Alcatel-Lucent is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV99W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2789 |
|
RFQ | ||
|
Quest Components | 0.15 A, 70 V, SILICON, SIGNAL DIODE, SOT-323 | 2231 |
|
$0.0495 / $0.1650 | Buy Now |