Part Details for BAV99S,135 by NXP Semiconductors
Results Overview of BAV99S,135 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV99S,135 Information
BAV99S,135 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV99S,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE | 114 |
|
$0.0600 / $0.0800 | Buy Now |
|
Ameya Holding Limited | BAV99 Series 100 V 200 mA SMT High Speed Switching Diode - SOT-363 | 458 |
|
Buy Now RFQ | |
|
Vyrian | Diodes | 264247 |
|
RFQ |
Part Details for BAV99S,135
BAV99S,135 CAD Models
BAV99S,135 Part Data Attributes
|
BAV99S,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99S,135
NXP Semiconductors
BAV99 series - High-speed switching diodes TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV99S,135
This table gives cross-reference parts and alternative options found for BAV99S,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99S,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV99ST/R | NXP Semiconductors | Check for Price | DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | BAV99S,135 vs BAV99ST/R |
BAV99S,115 | Nexperia | $0.0995 | BAV99S - High-speed switching diode@en-us TSSOP 6-Pin | BAV99S,135 vs BAV99S,115 |
BAV99S | Nexperia | Check for Price | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | BAV99S,135 vs BAV99S |
BAV99S/ZL | Nexperia | Check for Price | Rectifier Diode | BAV99S,135 vs BAV99S/ZL |
BAV99S,135 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAV99S,135 is -40°C to +125°C.
-
Yes, the BAV99S,135 can be used as a switch or a rectifier due to its low forward voltage drop and high current handling capability.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and minimizing thermal resistance.
-
The recommended storage condition for the BAV99S,135 is in a dry, dark place at a temperature range of 5°C to 30°C and relative humidity below 60%.
-
Yes, the BAV99S,135 can be used in high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.