-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-70, SOT-323, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV99FMFHT106 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2134
|
Newark | Small Signal Diode, 100V, 0.125A, Sot323 Rohs Compliant: Yes |Rohm BAV99FMFHT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.1150 / $0.4750 | Buy Now |
DISTI #
846-BAV99FMFHT106CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SOT-323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2835 In Stock |
|
$0.0587 / $0.4200 | Buy Now |
DISTI #
755-BAV99FMFHT106
|
Mouser Electronics | Small Signal Switching Diodes DIODE-SS 100V 215MA SOT-323-3 RoHS: Compliant | 2958 |
|
$0.0620 / $0.4200 | Buy Now |
DISTI #
82120060
|
Verical | Diode Switching 100V 0.215A 3-Pin UMD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 711 Package Multiple: 1 Date Code: 2249 | Americas - 3000 |
|
$0.1090 | Buy Now |
DISTI #
87666780
|
Verical | Diode Switching 100V 0.215A 3-Pin UMD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.0908 / $0.0967 | Buy Now |
|
Quest Components | 2400 |
|
$0.1620 / $0.5400 | Buy Now | |
DISTI #
BAV99FMFHT106
|
TTI | Small Signal Switching Diodes DIODE-SS 100V 215MA SOT-323-3 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99FMFHT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV99FMFHT106
ROHM Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-70, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ROHM recommends a compact PCB layout with minimal lead length and a ground plane to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated ground plane is ideal. Additionally, place the device close to the power source and use a low-ESR capacitor for decoupling.
To ensure reliability, follow the recommended operating temperature range (Ta = -40°C to 125°C) and derate the device's power dissipation according to the thermal derating curve provided in the datasheet. Also, ensure good thermal conduction by using a heat sink or thermal pad, and avoid overheating during soldering.
The maximum allowable voltage for BAV99FMFHT106 is 250V, which is the maximum repetitive peak voltage (VRRM) rating. However, the device can withstand voltage transients up to 400V for a short duration (less than 1ms) without damage.
Yes, BAV99FMFHT106 is suitable for switching power supply applications due to its fast switching speed (trr = 10ns) and low switching losses. However, ensure that the device is properly snubbed to prevent voltage ringing and overshoots, and follow the recommended operating conditions to prevent overheating.
Handle BAV99FMFHT106 with care to prevent electrostatic discharge (ESD) damage. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static package. Avoid touching the device's pins or leads, and use a vacuum pickup or tweezers to handle the device.