Part Details for BAV99,235 by NXP Semiconductors
Results Overview of BAV99,235 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV99,235 Information
BAV99,235 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV99,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 6384 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 0.215 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 5107 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 0.215 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 2400 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
SMC-BAV99,235
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8323 |
|
RFQ | |
|
Vyrian | Diodes | 1111732 |
|
RFQ |
Part Details for BAV99,235
BAV99,235 CAD Models
BAV99,235 Part Data Attributes
|
BAV99,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99,235
NXP Semiconductors
BAV99 series - High-speed switching diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV99,235
This table gives cross-reference parts and alternative options found for BAV99,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV99 | Nexperia | Check for Price | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | BAV99,235 vs BAV99 |
BAV99 | NXP Semiconductors | Check for Price | 0.215A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | BAV99,235 vs BAV99 |
BAV99,235 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BAV99,235 is -40°C to 125°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the BAV99,235 is 250V, but it is recommended to operate the device within the specified maximum ratings to ensure reliability.
-
It is recommended to follow proper ESD handling procedures when handling the BAV99,235, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.
-
Yes, the BAV99,235 can be used in switching power supply applications, but it is recommended to ensure that the device is operated within its specified maximum ratings and that proper thermal management is implemented.