Part Details for BAV74 by National Semiconductor Corporation
Results Overview of BAV74 by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV74 Information
BAV74 by National Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 12000 |
|
$0.0090 / $0.0900 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | 0.215 A, 50 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 9600 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | 0.215 A, 50 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 4100 |
|
$0.0361 / $0.1112 | Buy Now |
|
Quest Components | 0.215 A, 50 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2320 |
|
$0.0294 / $0.1470 | Buy Now |
Part Details for BAV74
BAV74 CAD Models
BAV74 Part Data Attributes
|
BAV74
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV74
National Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV74
This table gives cross-reference parts and alternative options found for BAV74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMD2838TC | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | BAV74 vs FMMD2838TC |
BAV74 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon, VPS05161, 3 PIN | BAV74 vs BAV74 |
CMPD2838PBFREE#N/A | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BAV74 vs CMPD2838PBFREE#N/A |
SBAV70LT3 | onsemi | Check for Price | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | BAV74 vs SBAV70LT3 |
BAV74TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | BAV74 vs BAV74TRL |
BAV74,235 | Nexperia | Check for Price | BAV74 - High-speed double diode@en-us TO-236 3-Pin | BAV74 vs BAV74,235 |
1S2838 | Renesas Electronics Corporation | Check for Price | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD PACKAGE-3 | BAV74 vs 1S2838 |
BAV74212 | NXP Semiconductors | Check for Price | DIODE 0.215 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | BAV74 vs BAV74212 |
BAV74T/R | NXP Semiconductors | Check for Price | DIODE 0.215 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | BAV74 vs BAV74T/R |
BAV74TA | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | BAV74 vs BAV74TA |