Part Details for BAV74 by NXP Semiconductors
Results Overview of BAV74 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV74 Information
BAV74 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 2830 |
|
$0.0150 / $0.0900 | Buy Now |
|
Quest Components | 0.215 A, 50 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2264 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | 0.215 A, 50 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 484 |
|
$0.0695 / $0.1112 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4431 |
|
RFQ |
Part Details for BAV74
BAV74 CAD Models
BAV74 Part Data Attributes
|
BAV74
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV74
NXP Semiconductors
DIODE 0.215 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV74
This table gives cross-reference parts and alternative options found for BAV74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMD2838TC | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | BAV74 vs FMMD2838TC |
BAV74 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon, VPS05161, 3 PIN | BAV74 vs BAV74 |
SBAV70LT3 | onsemi | Check for Price | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | BAV74 vs SBAV70LT3 |
BAV74TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | BAV74 vs BAV74TRL |
1S2838 | Renesas Electronics Corporation | Check for Price | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD PACKAGE-3 | BAV74 vs 1S2838 |
BAV74212 | NXP Semiconductors | Check for Price | DIODE 0.215 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | BAV74 vs BAV74212 |
BAV74TA | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | BAV74 vs BAV74TA |
BAV74 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAV74 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance may degrade at extreme temperatures, and it's crucial to consider the application's specific requirements.
-
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, the BAV74 requires a supply voltage (VCC) between 2.7V and 5.5V, and the input voltage (VIN) should be within the specified range. Additionally, ensure that the input current (IIN) does not exceed the maximum rated value.
-
The maximum allowable voltage on the input pins of the BAV74 is the supply voltage (VCC) + 0.5V. Exceeding this voltage may cause damage to the device or affect its performance. It's essential to ensure that the input voltage does not exceed this maximum rating.
-
The BAV74 is a general-purpose diode array, and its frequency response is limited. While it can be used in some high-frequency applications, it's not suitable for very high-frequency applications (e.g., above 100 MHz). For high-frequency applications, consider using a specialized high-frequency diode array or other suitable components.
-
The BAV74 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment. Additionally, consider adding external ESD protection components, such as TVS diodes, to further protect the device and the overall circuit.