-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 100V V(RRM), Silicon, SOT-323, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70WTHE3-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAV70WTHE3-TPCT-ND
|
DigiKey | DIODE ARRAY GP 100V 150MA SOT323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5750 In Stock |
|
$0.0251 / $0.2300 | Buy Now |
DISTI #
833-BAV70WTHE3-TP
|
Mouser Electronics | Small Signal Switching Diodes 350mW 75V DUAL SWITCHING DIODE RoHS: Compliant | 0 |
|
$0.0250 / $0.2300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70WTHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV70WTHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 100V V(RRM), Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended soldering temperature for the BAV70WTHE3-TP is between 240°C to 260°C for a maximum of 5 seconds.
Yes, the BAV70WTHE3-TP is a high-speed switching diode with a low capacitance of 1.5 pF, making it suitable for high-frequency applications up to 1 GHz.
The maximum allowable power dissipation for the BAV70WTHE3-TP is 500 mW at an ambient temperature of 25°C.
No, the BAV70WTHE3-TP is not a radiation-hardened device. It is not designed for use in high-radiation environments.
The typical reverse recovery time for the BAV70WTHE3-TP is 2 ns.