Part Details for BAV70UE6359HTMA1 by Infineon Technologies AG
Results Overview of BAV70UE6359HTMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70UE6359HTMA1 Information
BAV70UE6359HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV70UE6359HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86095639
|
Verical | Diode Switching Si 85V 0.2A Automotive 6-Pin SC-74 Min Qty: 11195 Package Multiple: 1 Date Code: 1701 | Americas - 130000 |
|
$0.0335 | Buy Now |
DISTI #
86093906
|
Verical | Diode Switching Si 85V 0.2A Automotive 6-Pin SC-74 Min Qty: 11195 Package Multiple: 1 Date Code: 1601 | Americas - 100000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | General Purpose High Speed Switching Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 230000 |
|
$0.0166 / $0.0268 | Buy Now |