Part Details for BAV70T by Lite-On Semiconductor Corporation
Results Overview of BAV70T by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70T Information
BAV70T by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV70T
BAV70T CAD Models
BAV70T Part Data Attributes
|
BAV70T
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV70T
Lite-On Semiconductor Corporation
Rectifier Diode, 2 Element, 0.075A, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70T
This table gives cross-reference parts and alternative options found for BAV70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV70T vs BAV70-G |
BAV70 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAV70T vs BAV70 |
BAV70T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | BAV70T vs BAV70T-13 |
BAV70 | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | BAV70T vs BAV70 |
BAV70-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV70T vs BAV70-T1 |
BAV70/E8 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB | BAV70T vs BAV70/E8 |
BAV70 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, | BAV70T vs BAV70 |
BAV70/T4 | Nexperia | Check for Price | Rectifier Diode | BAV70T vs BAV70/T4 |
BAV70T | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-75, 3 PIN | BAV70T vs BAV70T |