Part Details for BAV70LT3 by Motorola Semiconductor Products
Results Overview of BAV70LT3 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70LT3 Information
BAV70LT3 by Motorola Semiconductor Products is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV70LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 97979 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,70V V(RRM),TO-236AB | 78383 |
|
$0.0252 / $0.1680 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,70V V(RRM),TO-236AB | 19606 |
|
$0.0218 / $0.0672 | Buy Now |
|
ComSIT USA | DUAL SWITCHING DIODE COMMON CATHODE Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for BAV70LT3
BAV70LT3 CAD Models
BAV70LT3 Part Data Attributes
|
BAV70LT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BAV70LT3
Motorola Semiconductor Products
Rectifier Diode, 2 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70LT3
This table gives cross-reference parts and alternative options found for BAV70LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV70LT3 vs BAV70-G |
BAV70 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAV70LT3 vs BAV70 |
BAV70T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | BAV70LT3 vs BAV70T-13 |
BAV70 | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | BAV70LT3 vs BAV70 |
BAV70-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV70LT3 vs BAV70-T1 |
BAV70/E8 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB | BAV70LT3 vs BAV70/E8 |
BAV70 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, | BAV70LT3 vs BAV70 |
BAV70/T4 | Nexperia | Check for Price | Rectifier Diode | BAV70LT3 vs BAV70/T4 |
BAV70T | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-75, 3 PIN | BAV70LT3 vs BAV70T |