Part Details for BAV70HMT116 by ROHM Semiconductor
Results Overview of BAV70HMT116 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70HMT116 Information
BAV70HMT116 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV70HMT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3407045
|
Farnell | SMALL SIGNAL DIODE, 90V, 0.125A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 2808 |
|
$0.0352 / $0.2023 | Buy Now |
DISTI #
3407045RL
|
Farnell | SMALL SIGNAL DIODE, 90V, 0.125A, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 2808 |
|
$0.0352 / $0.0553 | Buy Now |
DISTI #
846-BAV70HMT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-BAV70HMT116
|
Mouser Electronics | Small Signal Switching Diodes BAV70HM is high reliability and small mold type diode for high speed switching. RoHS: Compliant | 3068 |
|
$0.0360 / $0.1800 | Buy Now |
DISTI #
63493116
|
Verical | Rectifier Diode Switching 90V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2201 | Americas - 13990 |
|
$0.0431 / $0.0468 | Buy Now |
DISTI #
66387598
|
Verical | Rectifier Diode Switching 90V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 2359 Package Multiple: 1 Date Code: 2250 | Americas - 2800 |
|
$0.1080 | Buy Now |
DISTI #
65091240
|
Verical | Rectifier Diode Switching 90V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2201 | Americas - 1840 |
|
$0.0468 | Buy Now |
|
Quest Components | 12664 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
SMC-BAV70HMT116
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
BAV70HMT116
|
Avnet Silica | SWITCHING DIODE HIGH SPEED SWITCHING (Alt: BAV70HMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAV70HMT116
BAV70HMT116 CAD Models
BAV70HMT116 Part Data Attributes
|
BAV70HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV70HMT116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.215A, 90V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAV70HMT116 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAV70HMT116 is -40°C to 125°C.
-
To ensure reliability, it is recommended to follow the derating guidelines provided in the datasheet, and to consider the device's power dissipation and thermal resistance in the system design.
-
The maximum allowable power dissipation for the BAV70HMT116 is 250mW. Exceeding this limit may cause the device to overheat and fail.
-
To prevent electrostatic discharge (ESD) damage, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
Yes, the BAV70HMT116 is suitable for high-frequency applications up to 1GHz. However, it is recommended to consult the datasheet and application notes for specific guidance on high-frequency design considerations.