Part Details for BAV70HMFHT116 by ROHM Semiconductor
Results Overview of BAV70HMFHT116 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70HMFHT116 Information
BAV70HMFHT116 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV70HMFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3406496
|
Farnell | SMALL SIGNAL DIODE, 90V, 0.125A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 180 |
|
$0.0597 / $0.2110 | Buy Now |
DISTI #
3406496RL
|
Farnell | SMALL SIGNAL DIODE, 90V, 0.125A, SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 180 |
|
$0.0597 / $0.1314 | Buy Now |
DISTI #
BAV70HMFHT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-BAV70HMFHT116
|
Mouser Electronics | Small Signal Switching Diodes 90V Vrm, 450mA Ifm Swtch Diode SOT-23 | 205 |
|
$0.0330 / $0.2200 | Buy Now |
DISTI #
BAV70HMFHT116
|
Avnet Asia | Diode High Speed Switching Diode 90V 0.125A 3-Pin SOT-23 (Alt: BAV70HMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV70HMFHT116
|
Avnet Silica | Diode High Speed Switching Diode 90V 0125A 3Pin SOT23 (Alt: BAV70HMFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 80V 1 pair of common cathodes 1.25V150mA 4ns 215mA SOT-23 Switching Diodes ROHS | 40 |
|
$0.0097 / $0.0216 | Buy Now |
Part Details for BAV70HMFHT116
BAV70HMFHT116 CAD Models
BAV70HMFHT116 Part Data Attributes
|
BAV70HMFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV70HMFHT116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.215A, 90V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAV70HMFHT116 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat to the other side of the board. Additionally, keeping the component away from other heat sources and using a thermal interface material can help.
-
To ensure proper soldering, use a soldering iron with a temperature of 350°C to 370°C, and use a solder with a melting point of 220°C to 240°C. Apply a small amount of solder paste to the pads, and use a reflow oven or a hot air gun to solder the device.
-
The maximum operating temperature range for the BAV70HMFHT116 is -40°C to 125°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
To prevent damage, store the devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing the devices to moisture, extreme temperatures, or physical stress during shipping and storage.
-
To prevent ESD damage, handle the devices in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and use ESD-safe packaging materials. Avoid touching the device's pins or exposing it to static electricity.