Part Details for BAV70DW by Diotec Semiconductor AG
Results Overview of BAV70DW by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70DW Information
BAV70DW by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV70DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAV70DW-ND
|
DigiKey | DIODE ARRAY GP 100V 150MA SOT363 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0525 | Buy Now |
DISTI #
637-BAV70DW
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode, SOT-363, 100V, 0.2A, 150C RoHS: Compliant | 1699 |
|
$0.0380 / $0.2300 | Buy Now |
DISTI #
V72:2272_23375357
|
Arrow Electronics | Diode Small Signal Switching 100V 0.15A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1408 |
|
$0.0248 / $0.1173 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-363 - 100V - 100V - 0.2A RoHS: Compliant | 0 |
|
$0.0246 / $0.0327 | Buy Now |
DISTI #
87360381
|
Verical | Diode Small Signal Switching 100V 0.15A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1450 Package Multiple: 25 | Americas - 2750 |
|
$0.0495 | Buy Now |
DISTI #
78437970
|
Verical | Diode Small Signal Switching 100V 0.15A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 2314 | Americas - 1408 |
|
$0.0248 / $0.0608 | Buy Now |
DISTI #
BAV70DW-DIO
|
TME | Diode: switching, SMD, 100V, 150mA, 4ns, SOT363, Ufmax: 1.25V Min Qty: 25 | 3000 |
|
$0.0309 / $0.0464 | Buy Now |
Part Details for BAV70DW
BAV70DW CAD Models
BAV70DW Part Data Attributes
|
BAV70DW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV70DW
Diotec Semiconductor AG
Rectifier Diode, 4 Element, 0.05A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAV70DW Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAV70DW is -65°C to 150°C.
-
To ensure proper soldering, follow the recommended soldering profile: peak temperature 260°C, time above 220°C 10s, and avoid overheating or thermal shock.
-
The maximum allowable voltage for the BAV70DW is 70V, but it's recommended to operate within the specified voltage range to ensure reliability and performance.
-
Yes, the BAV70DW is suitable for high-frequency applications up to 1 GHz due to its low capacitance and fast switching times.
-
To prevent ESD damage, handle the BAV70DW with ESD-protected equipment, wear an ESD strap, and follow proper handling and storage procedures.