-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70 by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BAV70
Toshiba America Electronic Components
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.32 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAV70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70 | Toshiba Electronic Devices & Storage Corporation | Check for Price | Switching Diode, 100 V, 0.215 A, SOT23 | BAV70 vs BAV70 |
The recommended operating temperature range for the BAV70 is -55°C to 150°C, although the datasheet only specifies a storage temperature range of -55°C to 150°C.
Toshiba recommends following standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging to prevent damage.
The maximum allowable voltage for the BAV70 is 70V, as specified in the datasheet. However, it's recommended to derate the voltage based on the operating temperature and other environmental factors.
Yes, the BAV70 can be used in switching power supply applications due to its fast switching speed and low capacitance. However, it's essential to ensure that the device is properly snubbed to prevent ringing and overshoot.
Toshiba offers several variants of the BAV70 with different package types and lead forms. Select the correct variant based on your specific application requirements, such as package size, lead spacing, and thermal considerations.