Part Details for BAV70 by Silicon Standard Corp
Results Overview of BAV70 by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70 Information
BAV70 by Silicon Standard Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV70
BAV70 CAD Models
BAV70 Part Data Attributes
|
BAV70
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
BAV70
Silicon Standard Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV70
This table gives cross-reference parts and alternative options found for BAV70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-05T | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAV70 vs BAS70-05T |
BAV70-B0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAV70 vs BAV70-B0RFG |
BAV170E6433HTMA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAV70 vs BAV170E6433HTMA1 |
BAV70-B0RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAV70 vs BAV70-B0RF |
BAV70-D0RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAV70 vs BAV70-D0RF |
BAV70-D0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAV70 vs BAV70-D0RFG |