-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Very High Frequency, Silicon, TO-236AA, SC-59A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70 by Panasonic Electronic Components is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,70V V(RRM),SOT-23 | 4800 |
|
$0.0207 / $0.1035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BAV70
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, TO-236AA, SC-59A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-59A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
The recommended operating temperature range for the BAV70 is -55°C to 150°C.
To prevent electrostatic discharge (ESD) damage, handle the BAV70 with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected.
The maximum allowable voltage for the BAV70 is 70V, as indicated in the part number. Exceeding this voltage may damage the device.
Yes, the BAV70 is suitable for use in switching power supply applications due to its high switching speed and low capacitance.
To ensure reliability, follow the recommended derating guidelines for the BAV70, and consider using a heat sink or thermal management system to maintain a safe operating temperature.