-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 0.15A, 100V V(RRM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV70
|
Avnet Asia | Fast Switching Diode 150mA 3-Pin SOT-23 T/R (Alt: BAV70) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 52 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV70
PanJit Semiconductor
Rectifier Diode, 0.15A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAV70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | BAV70 vs BAV70 |
The recommended operating temperature range for the BAV70 is -65°C to 150°C, although it can withstand storage temperatures up to 200°C.
The BAV70 is an ESD-sensitive device, so it's essential to follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
The maximum allowable voltage for the BAV70 is 70V, as indicated in the part number. Exceeding this voltage can lead to device damage or failure.
Yes, the BAV70 is suitable for switching power supply applications due to its high switching speed and low capacitance. However, ensure that the device is properly biased and that the circuit is designed to handle the diode's characteristics.
PanJit Semiconductor offers different variants of the BAV70 with varying characteristics, such as voltage ratings and package types. Select the correct variant based on your application's specific requirements, such as voltage, current, and package constraints.