Part Details for BAV70-G by Weitronic Enterprise Co Ltd
Results Overview of BAV70-G by Weitronic Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70-G Information
BAV70-G by Weitronic Enterprise Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV70-G
BAV70-G CAD Models
BAV70-G Part Data Attributes
Alternate Parts for BAV70-G
This table gives cross-reference parts and alternative options found for BAV70-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV70-G vs BAV70-G |
BAV70 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAV70-G vs BAV70 |
BAV70T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | BAV70-G vs BAV70T-13 |
BAV70 | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | BAV70-G vs BAV70 |
BAV70-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV70-G vs BAV70-T1 |
BAV70/E8 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB | BAV70-G vs BAV70/E8 |
BAV70 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, | BAV70-G vs BAV70 |
BAV70/T4 | Nexperia | Check for Price | Rectifier Diode | BAV70-G vs BAV70/T4 |
BAV70T | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-75, 3 PIN | BAV70-G vs BAV70T |