-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV302-TR by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C8998
|
Newark | Switch Diode, 200V 250Ma, Micromelf, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:250Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:1A Rohs Compliant: Yes |Vishay BAV302-TR RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
BAV302-TR
|
Avnet Americas | SWITCHING DIODE GENPURP MICROMELF - Tape and Reel (Alt: BAV302-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 / $0.0245 | Buy Now |
DISTI #
78-BAV302
|
Mouser Electronics | Small Signal Switching Diodes 200 Volt 625mA RoHS: Compliant | 16522 |
|
$0.0280 / $0.1300 | Buy Now |
DISTI #
E02:0323_00197344
|
Arrow Electronics | Diode Small Signal Switching 200V 0.25A 2-Pin MicroMELF T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 6 Weeks | Europe - 62500 |
|
$0.0233 / $0.0241 | Buy Now |
DISTI #
V72:2272_09181942
|
Arrow Electronics | Diode Small Signal Switching 200V 0.25A 2-Pin MicroMELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1511 Container: Cut Strips | Americas - 13378 |
|
$0.0246 / $0.0598 | Buy Now |
DISTI #
30237910
|
Verical | Diode Small Signal Switching 200V 0.25A 2-Pin MicroMELF T/R Min Qty: 240 Package Multiple: 1 Date Code: 1511 | Americas - 13378 |
|
$0.0246 / $0.0299 | Buy Now |
DISTI #
BAV302-TR
|
TME | Diode: switching, SMD, 200V, 0.25A, 50ns, MicroMELF, Ufmax: 1V Min Qty: 1 | 4120 |
|
$0.0244 / $0.0479 | Buy Now |
DISTI #
BAV302-TR
|
EBV Elektronik | SWITCHING DIODE GENPURP MICROMELF (Alt: BAV302-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 7500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0723 / $0.0783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV302-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV302-TR
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended storage temperature for BAV302-TR is -40°C to +125°C.
Yes, the BAV302-TR is a high-speed diode with a switching time of 4 ns, making it suitable for high-frequency applications.
The maximum allowable voltage for the BAV302-TR is 200 V.
Yes, the BAV302-TR is AEC-Q101 qualified, making it suitable for use in automotive applications.
The typical reverse recovery time of the BAV302-TR is 2 ns.