Part Details for BAV20WS by Diotec Semiconductor AG
Results Overview of BAV20WS by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV20WS Information
BAV20WS by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV20WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAV20WSCT-ND
|
DigiKey | DIODE STD 150V 200MA SOD323F Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1886 In Stock |
|
$0.0132 / $0.1100 | Buy Now |
DISTI #
637-BAV20WS
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode, SOD-323F, 200V, 0.2A, 150C RoHS: Compliant | 19992 |
|
$0.0170 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-323F - 200V - 200V - 0.2A RoHS: Compliant |
99000 In Stock 102000 Factory Stock |
|
$0.0175 / $0.0303 | Buy Now |
DISTI #
76874106
|
Verical | Diode Small Signal Switching 200V 0.2A 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2220 | Americas - 99000 |
|
$0.0213 / $0.0356 | Buy Now |
DISTI #
87361439
|
Verical | Diode Small Signal Switching 200V 0.2A 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3775 Package Multiple: 25 | Americas - 4025 |
|
$0.0186 | Buy Now |
DISTI #
BAV20WS-DIO
|
TME | Diode: switching, SMD, 200V, 0.2A, 50ns, SOD323F, Ufmax: 1.25V, 200mW Min Qty: 25 | 4933 |
|
$0.0129 / $0.0323 | Buy Now |
DISTI #
BAV20WS
|
IBS Electronics | RECTIFIER DIODE SMALL SIGNAL SWITCHING 200V 0.25A 50NS 2-PIN SOD-323 T/R Min Qty: 3000 Package Multiple: 1 | 99000 |
|
$0.0227 / $0.0394 | Buy Now |
|
Master Electronics | Small Signal Diode - SOD-323F - 200V - 200V - 0.2A RoHS: Compliant |
99000 In Stock 102000 Factory Stock |
|
$0.0175 / $0.0303 | Buy Now |
Part Details for BAV20WS
BAV20WS CAD Models
BAV20WS Part Data Attributes
|
BAV20WS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV20WS
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV20WS
This table gives cross-reference parts and alternative options found for BAV20WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV20WS-TP | Micro Commercial Components | $0.0793 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAV20WS vs BAV20WS-TP |
BAV20WS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV20WS vs BAV20WS-13 |
BAV20WS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | BAV20WS vs BAV20WS |
BAV20WS-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAV20WS vs BAV20WS-T1-LF |
BAV20WS | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV20WS vs BAV20WS |
BAV20WS-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), | BAV20WS vs BAV20WS-T3 |
BAV20WS-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV20WS vs BAV20WS-7 |
BAV20WS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BAV20WS is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, the BAV20WS is suitable for high-frequency applications up to 1 GHz due to its low capacitance and fast switching times.
-
To ensure reliability in high-temperature environments, it is recommended to derate the power dissipation of the BAV20WS according to the temperature derating curve provided in the datasheet.
-
The recommended storage condition for the BAV20WS is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%.
-
Yes, the BAV20WS is suitable for use in switching power supplies due to its fast switching times and low losses.