Part Details for BAV20WS RRG by Taiwan Semiconductor
Results Overview of BAV20WS RRG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV20WS RRG Information
BAV20WS RRG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV20WS RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAV20WSRRGCT-ND
|
DigiKey | DIODE STD 200V 200MA SOD323F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0232 / $0.2100 | Buy Now |
DISTI #
BAV20WS RRG
|
Avnet Americas | Diode Switching 200V 0.2A 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BAV20WS RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0275 | Buy Now |
DISTI #
821-BAV20WSRRG
|
Mouser Electronics | Small Signal Switching Diodes 200V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
DISTI #
BAV20WS-RRG
|
TME | Diode: switching, SMD, 200V, 0.2A, 50ns, SOD323F, Ufmax: 1.25V, 200mW Min Qty: 10 | 765 |
|
$0.0374 / $0.0723 | Buy Now |
DISTI #
BAV20WS RRG
|
IBS Electronics | BAV20WS RRG by TAIWAN SEMICONDUCTOR is a small signal diode with a reverse voltage of 200V, forward current of 200mA, and a fast recovery time, ideal for high-speed switching applications. Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0296 / $0.0325 | Buy Now |
DISTI #
BAV20WS RRG
|
EBV Elektronik | Diode Switching 200V 02A 2Pin SOD323F Plastic TR (Alt: BAV20WS RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV20WS RRG
BAV20WS RRG CAD Models
BAV20WS RRG Part Data Attributes
|
BAV20WS RRG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAV20WS RRG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |