Part Details for BAV19WS-HF by Comchip Technology Corporation Ltd
Results Overview of BAV19WS-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV19WS-HF Information
BAV19WS-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV19WS-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BAV19WS-HFTR-ND
|
DigiKey | DIODE STANDARD 120V 200MA SOD323 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0185 / $0.0348 | Buy Now |
DISTI #
750-BAV19WS-HF
|
Mouser Electronics | Small Signal Switching Diodes DIODE SWITCHING 120V 200mA SOD-323 RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now |
|
NAC | DIODE SWITCHING 120V 200mA SOD-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0190 / $0.0500 | Buy Now |