Part Details for BAV199T-7-F by SPC Multicomp
Results Overview of BAV199T-7-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV199T-7-F Information
BAV199T-7-F by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV199T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0886
|
Newark | Diode, Ultrafast Recovery, 150Ma, 85V, Sot-523, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:85V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:4A Rohs Compliant: No |Multicomp Pro BAV199T-7-F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |