-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV199T-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3594
|
Newark | Diode, Small Signal, 85V, 0.125A, Sot523, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):125Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199T-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$0.0900 / $0.2330 | Buy Now |
DISTI #
07AH3595
|
Newark | Diode, Small Signal, 85V, 0.125A, Sot523, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):125Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199T-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
BAV199T-FDICT-ND
|
DigiKey | DIODE ARRAY GP 85V 125MA SOT-523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19838 In Stock |
|
$0.0325 / $0.2100 | Buy Now |
DISTI #
BAV199T-7-F
|
Avnet Americas | Small Signal Diode, Dual Series, 85 V, 125 mA, 1.1 V, 3 ?s, 4 A - Tape and Reel (Alt: BAV199T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0390 | Buy Now |
DISTI #
BAV199T-7-F
|
Avnet Americas | Small Signal Diode, Dual Series, 85 V, 125 mA, 1.1 V, 3 ?s, 4 A - Tape and Reel (Alt: BAV199T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 | RFQ |
DISTI #
621-BAV199T-F
|
Mouser Electronics | Small Signal Switching Diodes 85V 150mW RoHS: Compliant | 499529 |
|
$0.0380 / $0.2100 | Buy Now |
DISTI #
E02:0323_01117510
|
Arrow Electronics | Diode Small Signal Switching 85V 0.215A 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2452 | Europe - 21000 |
|
$0.0301 / $0.0368 | Buy Now |
DISTI #
V72:2272_06691103
|
Arrow Electronics | Diode Small Signal Switching 85V 0.215A 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 Container: Cut Strips | Americas - 175 |
|
$0.0542 | Buy Now |
DISTI #
70437646
|
RS | Diode Switching 85V 0.215A 3Pin SOT523 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1520 | RFQ |
|
Bristol Electronics | 1803 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199T-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV199T-7-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV199T-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199T-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV199LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB, CASE 318-08, 3 PIN | BAV199T-7-F vs BAV199LT1 |
BAV199,215 | Nexperia | $0.0501 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | BAV199T-7-F vs BAV199,215 |
BAV199T-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAV199T-7-F vs BAV199T-7 |
BAV199-T | Nexperia | Check for Price | Rectifier Diode | BAV199T-7-F vs BAV199-T |
BAV199-7-F | Diodes Incorporated | $0.0465 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV199T-7-F vs BAV199-7-F |
BAV199,235 | Nexperia | $0.0385 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | BAV199T-7-F vs BAV199,235 |
BAV199-TP | Micro Commercial Components | $0.0639 | Rectifier Diode, 2 Element, 0.215A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV199T-7-F vs BAV199-TP |
BAV199T/R | Nexperia | Check for Price | Rectifier Diode | BAV199T-7-F vs BAV199T/R |
BAV199T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAV199T-7-F vs BAV199T-13 |
The recommended operating temperature range for BAV199T-7-F is -40°C to 125°C.
Yes, BAV199T-7-F is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
Yes, BAV199T-7-F can be used in switching power supplies due to its high voltage rating and low capacitance, making it suitable for high-frequency switching applications.
Yes, BAV199T-7-F is compatible with lead-free soldering and is RoHS compliant.
The typical junction capacitance of BAV199T-7-F is around 2.5 pF.