Part Details for BAV199T/R by Philips Semiconductors
Results Overview of BAV199T/R by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV199T/R Information
BAV199T/R by Philips Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV199T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3410 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 0.215A, 75V V(RRM) | 2728 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 0.215A, 75V V(RRM) | 2400 |
|
$0.0600 / $0.2000 | Buy Now |
|
Vyrian | Diodes | 535 |
|
RFQ |
Part Details for BAV199T/R
BAV199T/R CAD Models
BAV199T/R Part Data Attributes
|
BAV199T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV199T/R
Philips Semiconductors
Rectifier Diode, 0.215A, 75V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for BAV199T/R
This table gives cross-reference parts and alternative options found for BAV199T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV199,235 | Nexperia | $0.0385 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | BAV199T/R vs BAV199,235 |
BAV199-7-F | Diodes Incorporated | $0.0465 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV199T/R vs BAV199-7-F |
BAV199,215 | Nexperia | $0.0501 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | BAV199T/R vs BAV199,215 |
BAV199-TP | Micro Commercial Components | $0.0639 | Rectifier Diode, 2 Element, 0.215A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV199T/R vs BAV199-TP |
BAV199LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB, CASE 318-08, 3 PIN | BAV199T/R vs BAV199LT1 |
BAV199T-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAV199T/R vs BAV199T-7 |
BAV199-T | Nexperia | Check for Price | Rectifier Diode | BAV199T/R vs BAV199-T |
BAV199T/R | Nexperia | Check for Price | Rectifier Diode | BAV199T/R vs BAV199T/R |
BAV199T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAV199T/R vs BAV199T-13 |
BAV199T/R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BAV199T/R is -40°C to 125°C, although the datasheet only mentions a storage temperature range of -40°C to 150°C.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, provide adequate heat sinking, and consider using a thermally conductive interface material to reduce thermal resistance.
-
Although the datasheet specifies a maximum repetitive peak reverse voltage of 200V, it's recommended to derate the voltage to 150V to ensure reliable operation and prevent premature failure.
-
While the BAV199T/R is primarily designed for rectification, it can be used in switching applications with caution. However, it's essential to consider the device's switching characteristics, such as trr and Qrr, to ensure reliable operation.
-
To prevent electrostatic discharge (ESD) damage, it's crucial to follow proper handling and storage procedures, such as using ESD-safe materials, grounding straps, and ionizers, and ensuring that the device is properly packaged and stored.