Part Details for BAV199T/R by NXP Semiconductors
Results Overview of BAV199T/R by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV199T/R Information
BAV199T/R by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV199T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70012311
|
RS | Diode, Schottky Barrier, Standard, Vr 75V, If 140mA, Pkg SOT-23,Vf 1250mV, Trr 0.8us Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
Part Details for BAV199T/R
BAV199T/R CAD Models
BAV199T/R Part Data Attributes
|
BAV199T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV199T/R
NXP Semiconductors
DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAV199T/R
This table gives cross-reference parts and alternative options found for BAV199T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV199,235 | Nexperia | $0.0385 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | BAV199T/R vs BAV199,235 |
BAV199-7-F | Diodes Incorporated | $0.0465 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV199T/R vs BAV199-7-F |
BAV199,215 | Nexperia | $0.0501 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | BAV199T/R vs BAV199,215 |
BAV199-TP | Micro Commercial Components | $0.0639 | Rectifier Diode, 2 Element, 0.215A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV199T/R vs BAV199-TP |
BAV199LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB, CASE 318-08, 3 PIN | BAV199T/R vs BAV199LT1 |
BAV199T-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAV199T/R vs BAV199T-7 |
BAV199-T | Nexperia | Check for Price | Rectifier Diode | BAV199T/R vs BAV199-T |
BAV199T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAV199T/R vs BAV199T-13 |