-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 0.5A, 100V V(RRM), Silicon, SC-70, SOT-323, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV199FMFHT106 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AM3937
|
Newark | Small Signal Sw Diode, 100V, Sot-232 Rohs Compliant: Yes |Rohm BAV199FMFHT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0670 / $0.3830 | Buy Now |
DISTI #
846-BAV199FMFHT106CT-ND
|
DigiKey | LOW-LEAKAGE, 100V, 215MA, SWITCH Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2885 In Stock |
|
$0.0715 / $0.4800 | Buy Now |
DISTI #
755-BAV199FMFHT106
|
Mouser Electronics | Small Signal Switching Diodes Low-leakage, 100V, 215mA, Switching Diode for Automotive RoHS: Compliant | 2994 |
|
$0.0710 / $0.4600 | Buy Now |
DISTI #
87730358
|
Verical | Diode Switching 100V 0.5A 3-Pin UMD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 601 Package Multiple: 1 Date Code: 2335 | Americas - 3000 |
|
$0.0912 / $0.1300 | Buy Now |
DISTI #
87666783
|
Verical | Diode Switching 100V 0.5A 3-Pin UMD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.0922 / $0.0982 | Buy Now |
|
Quest Components | 2400 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
BAV199FMFHT106
|
TTI | Small Signal Switching Diodes Low-leakage, 100V, 215mA, Switching Diode for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199FMFHT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV199FMFHT106
ROHM Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 0.5A, 100V V(RRM), Silicon, SC-70, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |