Part Details for BAV199-T by Micro Commercial Components
Results Overview of BAV199-T by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV199-T Information
BAV199-T by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV199-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 802 |
|
RFQ |
Part Details for BAV199-T
BAV199-T CAD Models
BAV199-T Part Data Attributes
|
BAV199-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV199-T
Micro Commercial Components
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV199-T
This table gives cross-reference parts and alternative options found for BAV199-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV199,235 | Nexperia | $0.0385 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | BAV199-T vs BAV199,235 |
BAV199-7-F | Diodes Incorporated | $0.0465 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV199-T vs BAV199-7-F |
BAV199,215 | Nexperia | $0.0501 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | BAV199-T vs BAV199,215 |
BAV199-TP | Micro Commercial Components | $0.0639 | Rectifier Diode, 2 Element, 0.215A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV199-T vs BAV199-TP |
BAV199LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB, CASE 318-08, 3 PIN | BAV199-T vs BAV199LT1 |
BAV199T-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAV199-T vs BAV199T-7 |
BAV199-T | Nexperia | Check for Price | Rectifier Diode | BAV199-T vs BAV199-T |
BAV199T/R | Nexperia | Check for Price | Rectifier Diode | BAV199-T vs BAV199T/R |
BAV199T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAV199-T vs BAV199T-13 |