Part Details for BAV199-AU_R1_100A1 by PanJit Semiconductor
Results Overview of BAV199-AU_R1_100A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV199-AU_R1_100A1 Information
BAV199-AU_R1_100A1 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV199-AU_R1_100A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAV199-AUR1100A1
|
Mouser Electronics | Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0270 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BAV199-AU_R1_100A1
BAV199-AU_R1_100A1 CAD Models
BAV199-AU_R1_100A1 Part Data Attributes
|
BAV199-AU_R1_100A1
PanJit Semiconductor
Buy Now
|
Compare Parts:
BAV199-AU_R1_100A1
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |