Part Details for BAV103-GS08 by Telefunken Microelectronics Gmbh
Results Overview of BAV103-GS08 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV103-GS08 Information
BAV103-GS08 by Telefunken Microelectronics Gmbh is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV103-GS08
BAV103-GS08 CAD Models
BAV103-GS08 Part Data Attributes
|
BAV103-GS08
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BAV103-GS08
Telefunken Microelectronics Gmbh
Rectifier Diode, 1 Element, 0.25A, 250V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAV103-GS08
This table gives cross-reference parts and alternative options found for BAV103-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV103-GS08 | Vishay Intertechnologies | $0.0316 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, SOD-80, MELF-2 | BAV103-GS08 vs BAV103-GS08 |