-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV100 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV100
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV100
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV100 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode | BAV100 vs BAV100 |
BAV100 | SynSemi Inc | Check for Price | Rectifier Diode, | BAV100 vs BAV100 |
BAV100 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 60; IAV Max (A): 0.25; VFM Max (V): 1; @ IF (A): 0.1; IR Max (UA): 5; @VR (V): 50; TRR Max (NS): 50; Package: MINI-MELF | BAV100 vs BAV100 |
BAV100 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 60V V(RRM), Silicon, DO-213AA, MELF-2 | BAV100 vs BAV100 |
BAV100 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | BAV100 vs BAV100 |
The recommended soldering temperature profile for the BAV100 is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the BAV100 can be used in high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
The maximum allowable voltage for the BAV100 during reverse bias is 100 V, but it's recommended to limit it to 50 V to ensure reliable operation.
The BAV100 can withstand high-temperature storage conditions up to 150°C for 1000 hours without significant degradation, but it's recommended to store them at room temperature (25°C) to ensure optimal performance.
Yes, the BAV100 is suitable for automotive applications due to its high reliability, low leakage current, and ability to operate in harsh environments.