Part Details for BAV100-GS18 by Vishay Semiconductors
Results Overview of BAV100-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV100-GS18 Information
BAV100-GS18 by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV100-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BAV100-GS18CT-ND
|
DigiKey | DIODE STANDARD 50V 250MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0195 / $0.1300 | Buy Now |
Part Details for BAV100-GS18
BAV100-GS18 CAD Models
BAV100-GS18 Part Data Attributes
|
BAV100-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV100-GS18
Vishay Semiconductors
SWITING 60V 0.25A 2PIN MINI-MELF SOD-80 - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV100-GS18
This table gives cross-reference parts and alternative options found for BAV100-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV100-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV100-GS18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, SOD-80, MELF-2 | BAV100-GS18 vs BAV100-GS18 |
BAV100112 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 60 V, SILICON, SIGNAL DIODE, Signal Diode | BAV100-GS18 vs BAV100112 |
BAV100-GS18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAV100-GS18 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, BAV100-GS18 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
-
It's recommended to use proper ESD protection measures, such as wrist straps, mats, and packaging, to prevent damage to the diode. The human body model (HBM) rating for BAV100-GS18 is 2 kV.
-
The typical reverse recovery time for BAV100-GS18 is around 2 ns, making it suitable for high-speed switching applications.
-
Yes, BAV100-GS18 is qualified according to AEC-Q101, making it suitable for automotive applications.