Part Details for BAT54VV/A2,115 by NXP Semiconductors
Results Overview of BAT54VV/A2,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54VV/A2,115 Information
BAT54VV/A2,115 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54VV/A2,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 520 |
|
RFQ |
Part Details for BAT54VV/A2,115
BAT54VV/A2,115 CAD Models
BAT54VV/A2,115 Part Data Attributes
|
BAT54VV/A2,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54VV/A2,115
NXP Semiconductors
Schottky barrier triple diode in ultra small SOT666 package, SOT666 (SS-Mini) , Tape reel smd
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Forward Voltage-Max (VF) | 0.24 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.17 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES |