Part Details for BAT54TW-TP by Micro Commercial Components
Results Overview of BAT54TW-TP by Micro Commercial Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54TW-TP Information
BAT54TW-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54TW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54TW-TPCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT363 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
372771 In Stock |
|
$0.0313 / $0.2700 | Buy Now |
DISTI #
833-BAT54TW-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V RoHS: Compliant | 56546 |
|
$0.0460 / $0.2700 | Buy Now |
|
Future Electronics | BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363 Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.0423 / $0.0454 | Buy Now |
DISTI #
BAT54TW-TP
|
TME | Diode: Schottky switching, SOT363, SMD, 30V, 200mA, 5ns, reel,tape Min Qty: 10 | 2800 |
|
$0.0650 / $0.1010 | Buy Now |
DISTI #
BAT54TW-TP
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 3 ELEMENT 0.2A 30V V(RRM) SILICON Min Qty: 3000 Package Multiple: 1 | 9000 |
|
$0.0582 / $0.0629 | Buy Now |
DISTI #
SMC-BAT54TW-TP
|
Sensible Micro Corporation | XDiode 200mA 200mW 30V SOT36 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 32 |
|
$0.0236 / $0.0256 | RFQ |
|
New Advantage Corporation | BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0698 / $0.0757 | Buy Now |
|
Vyrian | Diodes | 80725 |
|
RFQ |