-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54ST-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9370
|
Newark | Schottky Diode, 30V, 0.2A, Sot-523 Rohs Compliant: Yes |Micro Commercial Components BAT54ST-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2980 |
|
$0.0440 / $0.1800 | Buy Now |
DISTI #
BAT54ST-TPCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT523 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1718 In Stock |
|
$0.0196 / $0.1800 | Buy Now |
DISTI #
833-BAT54ST-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V RoHS: Compliant | 16108 |
|
$0.0300 / $0.1800 | Buy Now |
|
Future Electronics | BAT54ST Series 30 V 200 mA 150 mW SMT Schottky Barrier Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 9000Reel |
|
$0.0323 / $0.0348 | Buy Now |
|
Bristol Electronics | 26730 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.2A, 30V V(RRM), SILICON | 21384 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.2A, 30V V(RRM), SILICON | 1480 |
|
$0.0280 / $0.1400 | Buy Now |
|
Future Electronics | BAT54ST Series 30 V 200 mA 150 mW SMT Schottky Barrier Diode - SOT-523 Min Qty: 3000 Package Multiple: 3000 |
9000 null |
|
$0.0323 / $0.0348 | Buy Now |
DISTI #
BAT54ST-TP
|
TME | Diode: Schottky switching, SOT23, SMD, 30V, 200mA, 5ns, reel,tape Min Qty: 10 | 0 |
|
$0.0390 / $0.0800 | RFQ |
|
Vyrian | Diodes | 43156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54ST-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54ST-TP
Micro Commercial Components
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAT54ST-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ST-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54STA | Diodes Incorporated | $0.0608 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | BAT54ST-TP vs BAT54STA |
BAT54ST-7-F | Diodes Incorporated | $0.1385 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BAT54ST-TP vs BAT54ST-7-F |
BAT54STC | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | BAT54ST-TP vs BAT54STC |
BAT54ST-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAT54ST-TP vs BAT54ST-13 |
BAT54STA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | BAT54ST-TP vs BAT54STA |
BAT54ST-T | Micro Commercial Components | Check for Price | Rectifier Diode, | BAT54ST-TP vs BAT54ST-T |
BAT54ST-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAT54ST-TP vs BAT54ST-7 |
The BAT54ST-TP can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
The BAT54ST-TP has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap or mat, and store the devices in anti-static packaging.
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less. Exceeding this temperature or time can damage the device.
Yes, the BAT54ST-TP is suitable for use in switching power supplies due to its high switching speed and low forward voltage drop. However, ensure the device is properly heat-sinked and the operating conditions are within the recommended specifications.
The power dissipation (Pd) can be calculated using the formula: Pd = VF x IF, where VF is the forward voltage drop and IF is the forward current. Ensure the calculated power dissipation is within the recommended maximum power dissipation of 500 mW.