-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Barrier Diode, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54M3T5G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9023
|
Newark | Schottky Barrier Diode/ Reel |Onsemi BAT54M3T5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
BAT54M3T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30517 In Stock |
|
$0.0351 / $0.2000 | Buy Now |
DISTI #
BAT54M3T5G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 ?C - Tape and Reel (Alt: BAT54M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0338 / $0.0360 | Buy Now |
DISTI #
863-BAT54M3T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mA SML SIGNAL RoHS: Compliant | 11014 |
|
$0.0350 / $0.2000 | Buy Now |
DISTI #
V72:2272_07300535
|
Arrow Electronics | Diode Schottky Si 0.2A 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 Container: Cut Strips | Americas - 6517 |
|
$0.0378 / $0.1901 | Buy Now |
|
Onlinecomponents.com | 200 mA, 30 V, Schottky Barrier Diode RoHS: Compliant | 0 |
|
$0.0332 / $0.0385 | Buy Now |
DISTI #
87651656
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 96000 |
|
$0.0353 | Buy Now |
DISTI #
70329978
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2332 | Americas - 6517 |
|
$0.0378 / $0.0920 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 0.2A, 30V RoHS: Compliant Status: Active Min Qty: 1 | 292 |
|
$0.0295 / $0.0476 | Buy Now |
DISTI #
BAT54M3T5G
|
TME | Diode: Schottky switching, SOT723, SMD, 0.2A, reel,tape Min Qty: 1 | 0 |
|
$0.0436 / $0.5232 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54M3T5G
onsemi
200 mA, 30 V, Schottky Barrier Diode, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | LEAD FREE, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54M3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54M3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54TB_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAT54M3T5G vs BAT54TB_R1_00001 |
BAT54TB_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAT54M3T5G vs BAT54TB_R2_00001 |
The BAT54M3T5G can operate from -55°C to 150°C, making it suitable for a wide range of applications.
To ensure proper biasing, connect the BAT54M3T5G between the positive supply rail and ground, with a series resistor to limit the current. Consult the datasheet for specific biasing recommendations.
The BAT54M3T5G has a maximum current rating of 3 A, making it suitable for high-current applications.
Yes, the BAT54M3T5G has a high switching speed and low capacitance, making it suitable for high-frequency applications up to 5 GHz.
To prevent ESD damage, handle the BAT54M3T5G with ESD-protective equipment, such as wrist straps and mats, and follow proper ESD handling procedures.