-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54FILMY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6708
|
Newark | Small Signal Schottky Diode, 40V, 0.3A Rohs Compliant: Yes |Stmicroelectronics BAT54FILMY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5677 |
|
$0.0880 / $0.3150 | Buy Now |
DISTI #
497-12131-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 300MA SOT23 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71477 In Stock |
|
$0.0369 / $0.2900 | Buy Now |
DISTI #
BAT54FILMY
|
Avnet Americas | Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54FILMY) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0338 | Buy Now |
DISTI #
511-BAT54FILMY
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 RoHS: Compliant | 23746 |
|
$0.0360 / $0.2900 | Buy Now |
DISTI #
V36:1790_06547918
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.3A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2242 | Americas - 75000 |
|
$0.0351 | Buy Now |
DISTI #
V79:2366_28868722
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.3A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 56975 |
|
$0.0290 / $0.2030 | Buy Now |
DISTI #
V72:2272_06547918
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.3A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2239 Container: Cut Strips | Americas - 10000 |
|
$0.2050 / $0.2131 | Buy Now |
DISTI #
V72:2272_17675288
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.3A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2236 Container: Cut Strips | Americas - 9767 |
|
$0.2050 / $0.2133 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 23746 |
|
$0.0800 / $0.2800 | Buy Now |
DISTI #
80621074
|
Verical | Diode Small Signal Schottky 40V 0.3A Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Date Code: 2242 | Americas - 75000 |
|
$0.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54FILMY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54FILMY
STMicroelectronics
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The BAT54FILMY can operate from -40°C to 150°C, making it suitable for a wide range of applications.
To ensure proper biasing, connect the BAT54FILMY between the positive supply rail and ground, with a series resistor to limit the current. The recommended bias voltage is between 1.8V and 5.5V.
The BAT54FILMY has a maximum current rating of 1A, making it suitable for low-power applications.
Yes, the BAT54FILMY has a high switching speed, making it suitable for high-frequency applications up to 100 MHz.
The BAT54FILMY has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device to prevent damage.