-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54E6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8215
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Infineon BAT54E6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21946 |
|
$0.0610 / $0.2500 | Buy Now |
DISTI #
BAT54E6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA PGSOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16714 In Stock |
|
$0.0288 / $0.2500 | Buy Now |
DISTI #
BAT54E6327HTSA1
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54E6327HTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0274 | Buy Now |
DISTI #
E02:0323_00171910
|
Arrow Electronics | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2340 | Europe - 30000 |
|
$0.0272 / $0.0365 | Buy Now |
DISTI #
V72:2272_06391540
|
Arrow Electronics | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1845 Container: Cut Strips | Americas - 24983 |
|
$0.0499 / $0.1200 | Buy Now |
DISTI #
V36:1790_06391540
|
Arrow Electronics | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2427 | Americas - 12000 |
|
$0.0288 / $0.0494 | Buy Now |
DISTI #
85967929
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7693 Package Multiple: 1 Date Code: 1501 | Americas - 41480 |
|
$0.0488 | Buy Now |
DISTI #
85967734
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7693 Package Multiple: 1 Date Code: 1601 | Americas - 31386 |
|
$0.0488 | Buy Now |
DISTI #
85964820
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7693 Package Multiple: 1 Date Code: 1801 | Americas - 31114 |
|
$0.0488 | Buy Now |
DISTI #
71208202
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2340 | Americas - 30000 |
|
$0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT54E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended operating temperature range for the BAT54E6327HTSA1 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal design and layout guidelines, and to consider the device's thermal resistance and power dissipation characteristics.
The BAT54E6327HTSA1 has integrated ESD protection diodes that can withstand electrostatic discharges up to ±2 kV according to the Human Body Model (HBM) and ±500 V according to the Machine Model (MM).
Yes, the BAT54E6327HTSA1 is AEC-Q101 qualified, making it suitable for use in automotive applications.
The BAT54E6327HTSA1 requires proper power sequencing to ensure reliable operation. It's essential to follow the recommended power-up and power-down sequences outlined in the datasheet.