-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V Dual Common Cathode Schottky Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54C by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54C
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 1 V, 600 mA, 150 ?C - Tape and Reel (Alt: BAT54C) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81983 Partner Stock |
|
$0.2214 / $0.2430 | Buy Now |
|
Bristol Electronics | 3576 |
|
RFQ | ||
|
Bristol Electronics | 1177 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,30V V(RRM),SOT-23 | 269 |
|
$0.0360 / $0.0450 | Buy Now |
DISTI #
BAT54C
|
Avnet Silica | Small Signal Schottky Diode Dual Common Cathode 30 V 200 mA 1 V 600 mA 150 C (Alt: BAT54C) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAT54C
|
EBV Elektronik | Small Signal Schottky Diode Dual Common Cathode 30 V 200 mA 1 V 600 mA 150 C (Alt: BAT54C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 81983 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54C
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54C
onsemi
30 V Dual Common Cathode Schottky Diode, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54CTT1G | onsemi | $0.0790 | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | BAT54C vs BAT54CTT1G |
The BAT54C can operate from -55°C to 150°C, making it suitable for a wide range of applications.
To ensure proper biasing, connect the BAT54C between the base and emitter of a transistor, or between two voltage rails. The recommended bias voltage is between 0.5V and 10V.
The BAT54C has a maximum current rating of 200mA, making it suitable for low-power applications.
Yes, the BAT54C has a high switching speed, making it suitable for high-frequency applications up to 100 MHz.
The BAT54C has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device to prevent damage.