Part Details for BAT54C-7-F-93 by Diodes Incorporated
Results Overview of BAT54C-7-F-93 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54C-7-F-93 Information
BAT54C-7-F-93 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54C-7-F-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54C-7-F-93
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 150 ?C, SOT-23, 3 Pins - Tape and Reel (Alt: BAT54C-7-F-93) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |