Part Details for BAT5405WH6327XTSA1 by Infineon Technologies AG
Results Overview of BAT5405WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT5405WH6327XTSA1 Information
BAT5405WH6327XTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT5405WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2787840
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 30V, SOT323 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 1710 |
|
$0.0589 / $0.3556 | Buy Now |
DISTI #
2787840RL
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 30V, SOT323 RoHS: Compliant Min Qty: 500 Lead time: 5 Weeks, 1 Days Container: Reel | 1710 |
|
$0.0589 / $0.1011 | Buy Now |
DISTI #
448-BAT5405WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107801 In Stock |
|
$0.0405 / $0.3200 | Buy Now |
DISTI #
BAT5405WH6327XTSA1
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT323 T/R - Tape and Reel (Alt: BAT5405WH6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0373 / $0.0386 | Buy Now |
DISTI #
V36:1790_06391595
|
Arrow Electronics | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2147 | Americas - 36000 |
|
$0.0378 / $0.0399 | Buy Now |
DISTI #
E02:0323_00822521
|
Arrow Electronics | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2504 | Europe - 27000 |
|
$0.0380 / $0.0568 | Buy Now |
DISTI #
70367804
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2328 | Americas - 150000 |
|
$0.0522 | Buy Now |
DISTI #
70391453
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2147 | Americas - 36000 |
|
$0.0378 | Buy Now |
DISTI #
85963557
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5475 Package Multiple: 1 Date Code: 2101 | Americas - 36000 |
|
$0.0685 | Buy Now |
DISTI #
85965081
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5475 Package Multiple: 1 Date Code: 1101 | Americas - 30000 |
|
$0.0685 | Buy Now |
Part Details for BAT5405WH6327XTSA1
BAT5405WH6327XTSA1 CAD Models
BAT5405WH6327XTSA1 Part Data Attributes
|
BAT5405WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT5405WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAT5405WH6327XTSA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat to the other side of the board. Additionally, keeping the component away from other heat sources and using a thermal interface material can help.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the device. Avoid applying excessive force or pressure, which can damage the device.
-
Handle the device by the body, not the leads, to prevent damage. Avoid touching the leads or any other exposed metal parts to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat, and store the device in an anti-static bag when not in use.
-
To determine the correct voltage regulator configuration, consider the input voltage range, output voltage, and current requirements of your application. Consult the datasheet and application notes for guidance on selecting the correct configuration, and consider using a voltage regulator calculator tool to simplify the process.
-
Thermal management considerations include providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. The device's thermal pad should be connected to a large copper area on the PCB to dissipate heat. Consult the datasheet for specific thermal management recommendations.